LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50K1213FSB14 product image
Images for reference only

VISHAY RNC50K1213FSB14

Manufacturer
MPN
RNC50K1213FSB14
LCSC Part #
C3438878
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 121kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50K1213FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9097$ 1.91
200+$ 0.7389$ 147.78
500+$ 0.7127$ 356.35
1,000+$ 0.7004$ 700.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance121kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50K1213FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1998
RNC50K1213FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50K1213FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3046
ERC50121K00FKEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50K1213FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50K1213FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50K1213FRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H1213FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 2.6888
RNC50H1213FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50J1213FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J1213FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50H1213FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1213FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1213FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H1213FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50J1213FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1213FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
ERC50121K00FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
ERC50121K00FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC50121K00FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896