YAGEO SQM500JB-1K3
| Manufacturer | YAGEOAsian Brands |
| MPN | SQM500JB-1K3 |
| LCSC Part # | C3438188 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | RES 1.3kΩ ±5% 5W Through Hole,P=5mm |
| Datasheet | YAGEO SQM500JB-1K3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 1.3kΩ | |
| Power(Watts) | 5W | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 1.3kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power rating
- Excellent pulse load capability
- Axial terminals
- Flame-proof ceramic housing
- RoHS compliant and halogen-free
Applications
AI Translation
Power applications, home appliances, industrial
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1871 | $ 0.19 |
| 200+ | $ 0.0724 | $ 14.48 |
| 500+ | $ 0.0699 | $ 34.95 |
| 1,000+ | $ 0.0686 | $ 68.60 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 1.3kΩ | |
| Power(Watts) | 5W | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 1.3kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power rating
- Excellent pulse load capability
- Axial terminals
- Flame-proof ceramic housing
- RoHS compliant and halogen-free
Applications
AI Translation
Power applications, home appliances, industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SQM700JB-1K3 | YAGEO | Through Hole,P=5mm | 0 | $ 0.0868 | ||
| SQM10AJB-1K3 | YAGEO | Through Hole,P=5mm | 0 | $ 0.104 |

