HENGTUO HT6-216-S1TA1
| Manufacturer | HENGTUOAsian Brands |
| MPN | HT6-216-S1TA1 |
| LCSC Part # | C34376241 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | SSR RELAY 50mA 600V |
| Datasheet | HENGTUO HT6-216-S1TA1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | HENGTUO | |
| Packaging | SMD-6P | |
| Turn-on time | 1.4ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 50us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 600V | |
| Total Power Dissipation(Pd) | 550mW | |
| Insulation Resistance | - | |
| Load Current | 50mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 40Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | HENGTUO | |
| Packaging | SMD-6P | |
| Turn-on time | 1.4ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 50us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 600V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 550mW | |
| Insulation Resistance | - | |
| Load Current | 50mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 40Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HT6-21X is solid state relays containing an AlGaAs infrared LEDs on the light emitting side (input side) optically coupled to a high voltage output detector circuit. The detector consists of a photovoltaic diode array and MOSFETs on the output side. The single channel configuration is equivalent to 1 form A EMR. The devices in a 6-pin small outline DIP package.
Features
AI Translation
- Normally open signal pole signal throw relay
- Low operating current
- 60 to 600V output withstand voltage
- Wide operating temperature range of -40°C to 85°C
- High input-output isolation voltage(Viso = 5,000Vrms)
- Safety approval (UL 1577, VDE DIN EN60747-5-5(VDE 0884-5), CQC11-471543-2022) RoHS MSL1
Applications
AI Translation
- Measurement equipment
- Exchange equipment
- FA/OA equipment
- Security
- Industrial controls
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 289
289 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5441$ 0.5169 | $ 0.52 |
| 10+ | $ 0.4229$ 0.4018 | $ 4.02 |
| 30+ | $ 0.3704$ 0.3519 | $ 10.56 |
| 100+ | $ 0.3065$ 0.2912 | $ 29.12 |
| 500+ | $ 0.2901$ 0.2756 | $ 137.80 |
| 1,000+ | $ 0.2737$ 0.2601 | $ 260.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | HENGTUO | |
| Packaging | SMD-6P | |
| Turn-on time | 1.4ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 50us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 600V | |
| Total Power Dissipation(Pd) | 550mW | |
| Insulation Resistance | - | |
| Load Current | 50mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 40Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | HENGTUO | |
| Packaging | SMD-6P | |
| Turn-on time | 1.4ms | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 50us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 600V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 550mW | |
| Insulation Resistance | - | |
| Load Current | 50mA | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 40Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HT6-21X is solid state relays containing an AlGaAs infrared LEDs on the light emitting side (input side) optically coupled to a high voltage output detector circuit. The detector consists of a photovoltaic diode array and MOSFETs on the output side. The single channel configuration is equivalent to 1 form A EMR. The devices in a 6-pin small outline DIP package.
Features
AI Translation
- Normally open signal pole signal throw relay
- Low operating current
- 60 to 600V output withstand voltage
- Wide operating temperature range of -40°C to 85°C
- High input-output isolation voltage(Viso = 5,000Vrms)
- Safety approval (UL 1577, VDE DIN EN60747-5-5(VDE 0884-5), CQC11-471543-2022) RoHS MSL1
Applications
AI Translation
- Measurement equipment
- Exchange equipment
- FA/OA equipment
- Security
- Industrial controls
C34376241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



