LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSEN MUR1060CT product image
  • MUR1060CT thumbnail 1
  • MUR1060CT thumbnail 2
  • MUR1060CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSEN MUR1060CTRoHS

Manufacturer
OSENAsian Brands
MPN
MUR1060CT
LCSC Part #
C34373764
Packaging
TO-220AB
Customer #
Key Attributes
Diode 600V 10A TO-220AB
Datasheetpdf iconOSEN MUR1060CT
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2686$ 1.34
50+$ 0.2007$ 10.04
150+$ 0.1762$ 26.43
500+$ 0.1456$ 72.80
2,500+$ 0.1319$ 329.75
5,000+$ 0.1237$ 618.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerOSEN
PackagingTO-220AB
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.8V@8A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Ultra-fast recovery time, high voltage
  • Low forward voltage drop
  • High efficiency, low power consumption
  • High current with strong surge capability

Applications

AI Translation
  • Switching power supply high-frequency rectifier
  • Freewheeling diode
  • Polarity protection applications
  • DC-DC converter