hanxia HX 2.0-6P LTDK
| Manufacturer | hanxiaAsian Brands |
| MPN | HX 2.0-6P LTDK |
| LCSC Part # | C34373586 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 6POS 2mm |
| Datasheet | hanxia HX 2.0-6P LTDK |
| RoHS Compliance | 5 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0946$ 0.0473 | $ 0.24 |
| 50+ | $ 0.0748$ 0.0374 | $ 1.87 |
| 150+ | $ 0.0649$ 0.0325 | $ 4.88 |
| 500+ | $ 0.0575$ 0.0288 | $ 14.40 |
| 2,500+ | $ 0.0515$ 0.0258 | $ 64.50 |
| 5,000+ | $ 0.0486$ 0.0243 | $ 121.50 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 6P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



