YAGEO CFR100JR-73-510K
| Manufacturer | YAGEOAsian Brands |
| MPN | CFR100JR-73-510K |
| LCSC Part # | C3437190 |
| Packaging | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 510kΩ ±5% 1W Through Hole,D4.5xL11.5mm |
| Datasheet | YAGEO CFR100JR-73-510K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.035 | $ 0.04 |
| 200+ | $ 0.0136 | $ 2.72 |
| 500+ | $ 0.0131 | $ 6.55 |
| 1,000+ | $ 0.0129 | $ 12.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 510kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -500ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFR100JR-52-510K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0337 | ||
| CFR100JT-52-510K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0334 | ||
| FCR2WSJT-52-510K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0377 | ||
| CFR2WSJT-73-510K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.04 | ||
| CFR2WSJR-73-510K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0404 | ||
| FCR2WSJR-52-510K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.038 | ||
| RSF100JT-73-510K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0371 | ||
| HHV1WSJT-73-510K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0937 | ||
| HHV1WSJT-52-510K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0937 | ||
| HHV1WSJT-73-510KY | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0937 |

