VISHAY Y40787K50000V9L
| Manufacturer | |
| MPN | Y40787K50000V9L |
| LCSC Part # | C3436599 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±0.005% 300mW |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 300mW | |
| Type | - | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 62.8515 | $ 62.85 |
| 200+ | $ 24.3225 | $ 4864.50 |
| 500+ | $ 23.4679 | $ 11733.95 |
| 1,000+ | $ 23.0453 | $ 23045.30 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 300mW | |
| Type | - | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

