LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J1742BSRE8 product image
Images for reference only

VISHAY RNC60J1742BSRE8

Manufacturer
MPN
RNC60J1742BSRE8
LCSC Part #
C3436555
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 17.4kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J1742BSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.392$ 3.39
200+$ 1.3127$ 262.54
500+$ 1.2665$ 633.25
1,000+$ 1.2433$ 1243.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance17.4kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J1742BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNR60J1742BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 10.6901
RNC60J1742BSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 3.2502
RNC60J1742BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J1742BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
ERC5517K400BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
ERC5517K400BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
ERC5517K400BEEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J1742BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1742BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1742BRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60H1742BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1742BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H1742BRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H1742BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
RNC60H1742BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1742BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC5517K400BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
ERC5517K400BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H1742BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802