LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H1000FPRE6 product image
Images for reference only

VISHAY RNC65H1000FPRE6

Manufacturer
MPN
RNC65H1000FPRE6
LCSC Part #
C3436277
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 100Ω ±1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC65H1000FPRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2008$ 3.20
200+$ 1.2387$ 247.74
500+$ 1.1955$ 597.75
1,000+$ 1.1739$ 1173.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance100Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC65H1000FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 5.7618
RN65C1000FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4052
RNC65H1000FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H1000FRBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 8.1307
RN65C1000FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1631
RNC65H1000FRRE765VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7576
RN65C1000FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5137
RNC65H1000FPB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RN65C1000FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9271
RNC65H1000FRRE865VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7576
RNC65H1000FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H1000FRB1465VISHAYThrough Hole,D4.6xL14.3mm0$ 8.2463
RN65C1000FR36VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876
RNC65H1000FRRE665VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7576
RNC65H1000FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC65100R00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H1000FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H1000FMB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65H1000FRM24VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7576
RNC65H1000FRRE565VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7576