LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RMB075180R0JA20MG7 product image
Images for reference only

VISHAY RMB075180R0JA20MG7

Manufacturer
MPN
RMB075180R0JA20MG7
LCSC Part #
C3436065
Packaging
-
Customer #
Key Attributes
180Ω Wirewound Resistor ±5% Through Hole Resistors RoHS
DatasheetVISHAY RMB075180R0JA20MG7
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6034$ 3.60
200+$ 1.3945$ 278.90
500+$ 1.3467$ 673.35
1,000+$ 1.322$ 1322.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance180Ω
Power(Watts)750mW;600mW
TypeWirewound Resistor
Tolerance±5%
Operating Temperature-55℃~+200℃