LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H32R4FSRE665 product image
Images for reference only

VISHAY RNC55H32R4FSRE665

Manufacturer
MPN
RNC55H32R4FSRE665
LCSC Part #
C3435087
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 32.4Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H32R4FSRE665
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1076$ 1.11
200+$ 0.4289$ 85.78
500+$ 0.4134$ 206.70
1,000+$ 0.4073$ 407.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance32.4Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H32R4FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H32R4FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H32R4FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H32R4FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H32R4FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H32R4FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H32R4FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H32R4FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H32R4FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H32R4FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H32R4FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC5532R400FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
RNC55H32R4FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H32R4FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC5532R400FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H32R4FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNF14FTC32R4SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0163
RNF14FBC32R4SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0325
RNC55J32R4FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J32R4FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8713