LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2050FSRE7 product image
Images for reference only

VISHAY RNC60H2050FSRE7

Manufacturer
MPN
RNC60H2050FSRE7
LCSC Part #
C3434903
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 205Ω ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H2050FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7112$ 0.71
200+$ 0.2762$ 55.24
500+$ 0.2654$ 132.70
1,500+$ 0.2607$ 391.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance205Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H2050FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H2050FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNC60H2050FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2050FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC55205R00FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H2050FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2050FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55205R00FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H2050FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2050FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H2050FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC55205R00FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H2050DRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3131
RNC60H2050DRRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.6216
RNC60H2050DRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.6576
RNC60H2050DRRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
ERC55205R00DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H2050DRRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H2050DRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H2050DRRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729