LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J2430BSRE7 product image
Images for reference only

VISHAY RNC60J2430BSRE7

Manufacturer
MPN
RNC60J2430BSRE7
LCSC Part #
C3434391
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 243Ω ±0.1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J2430BSRE7
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.392$ 3.39
200+$ 1.3127$ 262.54
500+$ 1.2665$ 633.25
1,500+$ 1.2433$ 1864.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance243Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J2430BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J2430BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
ERC55243R00BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J2430BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J2430BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 11.1663
RNC60J2430BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC55243R00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60H2430BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H2430BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H2430BSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8412
RNC60H2430BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
ERC55243R00BHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H2430BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC55243R00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H2430BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H2430BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC55243R00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H2430BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H2430BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802