LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2051FSR3665 product image
Images for reference only

VISHAY RNC55H2051FSR3665

Manufacturer
MPN
RNC55H2051FSR3665
LCSC Part #
C3434135
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.05kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H2051FSR3665
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1076$ 1.11
200+$ 0.4289$ 85.78
500+$ 0.4134$ 206.70
1,000+$ 0.4073$ 407.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.05kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2051FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2051FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2051FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H2051FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H2051FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H2051FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H2051FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H2051FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H2051FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H2051FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNR55H2051FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNC55H2051FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H2051FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H2051FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNR55H2051FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNR55H2051FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNR55H2051FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNR55H2051FMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H2051FMRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H2051FRRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076