LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C3573FRR36 product image
Images for reference only

VISHAY RLR07C3573FRR36

Manufacturer
MPN
RLR07C3573FRR36
LCSC Part #
C3432574
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 357kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C3573FRR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.407$ 0.41
200+$ 0.1575$ 31.50
500+$ 0.152$ 76.00
1,000+$ 0.1493$ 149.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance357kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C3573FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C3573FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C3573FMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C3573FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C3573FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C3573FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C3573FMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C3573FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C3573FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C3573FRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C3573FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C3573FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C3573FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C3573FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C3573FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.7226
RLR07C3573FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C3573FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C3573FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C3573FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
ERL07357K00FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691