LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J46R4BSRE5 product image
Images for reference only

VISHAY RNC55J46R4BSRE5

Manufacturer
MPN
RNC55J46R4BSRE5
LCSC Part #
C3432458
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 46.4Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J46R4BSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance46.4Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J46R4BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J46R4BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J46R4BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J46R4BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J46R4BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
ERC5546R400BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J46R4BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5546R400BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55H46R4BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H46R4BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H46R4BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H46R4BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
ERC5546R400BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H46R4BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H46R4BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
ERC5546R400BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H46R4BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H46R4BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5546R400BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H46R4BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16