LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J30R1FSRE5 product image
Images for reference only

VISHAY RNC60J30R1FSRE5

Manufacturer
MPN
RNC60J30R1FSRE5
LCSC Part #
C3431479
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 30.1Ω ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J30R1FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,000+$ 0.4181$ 418.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance30.1Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J30R1FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0868
RNC60J30R1FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
ERC5530R100FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
ERC5530R100FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0258
RNC60J30R1FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60J30R1FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60K30R1FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60H30R1FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H30R1FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC5530R100FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC5530R100FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60K30R1FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC5530R100FKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60H30R1FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H30R1FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H30R1FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H30R1FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60J30R1BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J30R1BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J30R1BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392