LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC55J32R2BSRE7

Manufacturer
MPN
RNC55J32R2BSRE7
LCSC Part #
C3431473
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 32.2Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J32R2BSRE7
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance32.2Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃