LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CPR05R1500KE31

Manufacturer
MPN
CPR05R1500KE31
LCSC Part #
C3431088
Packaging
-
Customer #
Key Attributes
RES 150mΩ ±10% 5W
DatasheetVISHAY CPR05R1500KE31
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance150mΩ
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±10%
Operating Temperature-65℃~+275℃