LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQM10AJB-30R product image
Images for reference only

YAGEO SQM10AJB-30R

Manufacturer
YAGEOAsian Brands
MPN
SQM10AJB-30R
LCSC Part #
C3430917
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
RES 30Ω ±5% 10W Through Hole,P=5mm
DatasheetYAGEO SQM10AJB-30R
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.104$ 0.10
200+$ 0.0403$ 8.06
500+$ 0.0389$ 19.45
1,000+$ 0.0382$ 38.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,P=5mm
Resistance30Ω
Power(Watts)10W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • High power rating
  • Excellent pulse load capability
  • Axial terminals
  • Flame-proof ceramic housing
  • RoHS compliant and halogen-free

Applications

AI Translation

Power applications, home appliances, industrial

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NSM10AJB-30RYAGEOThrough Hole,P=5mm0$ 0.1217