LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RWR80NR200FMB12

Manufacturer
MPN
RWR80NR200FMB12
LCSC Part #
C3429597
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 200mΩ ±1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80NR200FMB12
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance200mΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±650ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃