LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000726K1000D0L product image
Images for reference only

VISHAY Y000726K1000D0L

Manufacturer
MPN
Y000726K1000D0L
LCSC Part #
C3429257
Packaging
-
Customer #
Key Attributes
RES 26.1kΩ ±0.5% 600mW
DatasheetVISHAY Y000726K1000D0L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.9437$ 23.94
200+$ 9.2671$ 1853.42
500+$ 8.9405$ 4470.25
1,000+$ 8.7803$ 8780.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance26.1kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+125℃