LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5519K600BHEK500 product image
Images for reference only

VISHAY ERC5519K600BHEK500

Manufacturer
MPN
ERC5519K600BHEK500
LCSC Part #
C3429105
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 19.6kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY ERC5519K600BHEK500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.751$ 4.75
200+$ 1.8387$ 367.74
500+$ 1.7739$ 886.95
1,000+$ 1.7431$ 1743.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance19.6kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1962BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1962BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1962BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1962BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNR55H1962BMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.6293
RNR55H1962BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.6293
RNR55H1962BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0103
RNC55H1962BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1962BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H1962BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H1962BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNR55H1962BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.648
RNR55H1962BMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.648
RNC55H1962BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1962BRBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H1962BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNC55H1962BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5519K600BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNR55H1962BMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.2688
RNC55H1962BRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16