TE Connectivity H81K0DZA
| Manufacturer | |
| MPN | H81K0DZA |
| LCSC Part # | C3428470 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.5% 250mW Through Hole |
| Datasheet | TE Connectivity H81K0DZA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3518 | $ 0.35 |
| 200+ | $ 0.1362 | $ 27.24 |
| 500+ | $ 0.1314 | $ 65.70 |
| 1,000+ | $ 0.129 | $ 129.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YR1B1K0CC | TE Connectivity | Through Hole | 4,420 | $ 0.5032 | ||
| H41K0DZA | TE Connectivity | Through Hole | 0 | $ 0.5113 | ||
| H4P1K0DZA | TE Connectivity | Through Hole | 0 | $ 0.5113 | ||
| H41K0DYA | TE Connectivity | Through Hole | 0 | $ 0.6691 | ||
| H4P1K0DCA | TE Connectivity | Through Hole | 0 | $ 0.5697 | ||
| H81K0BZA | TE Connectivity | Through Hole | 0 | $ 0.4492 | ||
| H81K0BBA | TE Connectivity | Through Hole | 0 | $ 0.9784 | ||
| H81K0BYA | TE Connectivity | Through Hole | 0 | $ 0.5823 | ||
| H41K0BYA | TE Connectivity | Through Hole | 0 | $ 0.8806 | ||
| UPF25B1K0V | TE Connectivity | Through Hole | 0 | $ 2.3513 |

