LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C6341FSRE8 product image
Images for reference only

VISHAY RLR05C6341FSRE8

Manufacturer
MPN
RLR05C6341FSRE8
LCSC Part #
C3428268
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 6.34kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C6341FSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,000+$ 0.3255$ 325.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance6.34kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C6341FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C6341FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C6341FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C6341FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C6341FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C6341FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C6341FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0937
RLR05C6341FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6341FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C6341FSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C6341FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C6341FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6341FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C6341FPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6341FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6341FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6341FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6341FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C6341FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6341FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901