LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H7502BRRE5 product image
Images for reference only

VISHAY RNC65H7502BRRE5

Manufacturer
MPN
RNC65H7502BRRE5
LCSC Part #
C3428204
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 75kΩ ±0.1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC65H7502BRRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5639$ 5.56
200+$ 2.1534$ 430.68
500+$ 2.0778$ 1038.90
1,000+$ 2.0408$ 2040.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance75kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC65H7502BRB1465VISHAYThrough Hole,D4.6xL14.3mm0$ 12.2847
RNC65H7502BRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 5.5639
RNC65H7502BRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 5.5639
RNC65H7502BRRE565VISHAYThrough Hole,D4.6xL14.3mm0$ 6.1069
RNC65H7502BRRE865VISHAYThrough Hole,D4.6xL14.3mm0$ 6.1069
RNC65H7502BRR36VISHAYThrough Hole,D4.6xL14.3mm0$ 4.5952
RNC65H7502BRRE665VISHAYThrough Hole,D4.6xL14.3mm0$ 6.1069
RNC65H7502BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RNC65H7502BRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 5.5639
RNC65H7502BRRE765VISHAYThrough Hole,D4.6xL14.3mm0$ 6.1069
ERC6575K000BHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 5.0055
ERC6575K000BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RN70C7502BBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.9626
RN70C7502BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.0992
RN70C7502BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.2109
RNC70H7502BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634
ERC7075K000BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634
RN65E7502BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.8045
RN65E7502BBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 2.1657
RN65E7502BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.0248