LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1501DSRE7 product image
Images for reference only

VISHAY RNC50H1501DSRE7

Manufacturer
MPN
RNC50H1501DSRE7
LCSC Part #
C3427949
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 1.5kΩ ±0.5% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H1501DSRE7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5719$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5877$ 293.85
1,500+$ 0.577$ 865.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance1.5kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃