VISHAY HPS0683305JPB15
| Manufacturer | |
| MPN | HPS0683305JPB15 |
| LCSC Part # | C3427882 |
| Packaging | Through Hole,D5.6xL15mm |
| Customer # | |
| Key Attributes | RES 33MΩ ±5% Through Hole,D5.6xL15mm |
| Datasheet | VISHAY HPS0683305JPB15 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5.6xL15mm | |
| Resistance | 33MΩ | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5.6xL15mm |
| Type | Description | |
|---|---|---|
| Resistance | 33MΩ | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.2879 | $ 46.29 |
| 200+ | $ 17.9133 | $ 3582.66 |
| 500+ | $ 17.284 | $ 8642.00 |
| 1,000+ | $ 16.9724 | $ 16972.40 |
Standard Packaging20/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5.6xL15mm | |
| Resistance | 33MΩ | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5.6xL15mm |
| Type | Description | |
|---|---|---|
| Resistance | 33MΩ | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

