LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RLR05C15R0GPRE5

Manufacturer
MPN
RLR05C15R0GPRE5
LCSC Part #
C3427838
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 15Ω ±2% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C15R0GPRE5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance15Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃