LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQZ700JB-7K5 product image
Images for reference only

YAGEO SQZ700JB-7K5

Manufacturer
YAGEOAsian Brands
MPN
SQZ700JB-7K5
LCSC Part #
C3427620
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
RES 7.5kΩ ±5% 7W Through Hole,P=22.5mm
DatasheetYAGEO SQZ700JB-7K5
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1139$ 0.11
200+$ 0.0441$ 8.82
600+$ 0.0426$ 25.56
1,200+$ 0.0418$ 50.16
Standard Packaging600/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,P=22.5mm
Resistance7.5kΩ
Power(Watts)7W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃