LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H49R9FSRE7 product image
Images for reference only

VISHAY RNC50H49R9FSRE7

Manufacturer
MPN
RNC50H49R9FSRE7
LCSC Part #
C3426731
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 49.9Ω ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H49R9FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9472$ 0.95
200+$ 0.3672$ 73.44
500+$ 0.3548$ 177.40
1,500+$ 0.3487$ 523.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance49.9Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H49R9FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNR50H49R9FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9175
RNC50H49R9FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H49R9FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H49R9FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H49R9FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H49R9FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNR50H49R9FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.3053
RNC50H49R9FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H49R9FRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H49R9FRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H49R9FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
RNC50H49R9FRRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H49R9FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H49R9FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H49R9FSR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H49R9FPR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H49R9FRRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H49R9FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H49R9FRRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857