LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RSF3WSJR-73-910R product image
Images for reference only

YAGEO RSF3WSJR-73-910R

Manufacturer
YAGEOAsian Brands
MPN
RSF3WSJR-73-910R
LCSC Part #
C3425756
Packaging
Through Hole,D5xL15.5mm
Customer #
Key Attributes
RES 910Ω ±5% 3W Through Hole,D5xL15.5mm
DatasheetYAGEO RSF3WSJR-73-910R
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0676$ 0.07
200+$ 0.0262$ 5.24
500+$ 0.0253$ 12.65
1,000+$ 0.0248$ 24.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D5xL15.5mm
Resistance910Ω
Power(Watts)3W
TypeMetal Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RSF3WSJT-73-910RYAGEOThrough Hole,D5xL15.5mm0$ 0.0676
FMP300JT-73-910RYAGEOThrough Hole,D5xL15.5mm0$ 0.0517
FMP300JB-52-910RYAGEOThrough Hole,D5xL15.5mm0$ 0.0427
MFR3WSJT-73-910RYAGEOThrough Hole,D5xL15.5mm0$ 0.0459
FMP300JB-73-910RYAGEOThrough Hole,D5xL15.5mm0$ 0.0427
FMP300JR-73-910RYAGEOThrough Hole,D5xL15.5mm0$ 0.0542
FMP300JR-52-910RYAGEOThrough Hole,D5xL15.5mm0$ 0.0431
FMP300JT-52-910RYAGEOThrough Hole,D5xL15.5mm0$ 0.0447
FMP300FBF73-910RYAGEOThrough Hole,D5xL15.5mm0$ 0.0643
FMP300FTF73-910RYAGEOThrough Hole,D5xL15.5mm0$ 0.0643