LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65J8660FRRE5 product image
Images for reference only

VISHAY RNC65J8660FRRE5

Manufacturer
MPN
RNC65J8660FRRE5
LCSC Part #
C3424387
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 866Ω ±1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC65J8660FRRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5232$ 3.52
200+$ 1.3636$ 272.72
500+$ 1.3158$ 657.90
1,000+$ 1.2927$ 1292.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance866Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERC65866R00FEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 14.0323
RNC65J8660FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
RNC65J8660FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
RNC65J8660FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.6891
RNC65J8660FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
RN65D8660FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4558
RN65D8660FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65D8660FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D8660FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RNC65H8660FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65H8660FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC65866R00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H8660FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RN65C8660FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
RNC65H8660FPB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RN65C8660FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1631
RNC65H8660FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H8660FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RN65D8660FR36VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
RN65C8660FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 2.659