VISHAY RLR05C4991FSRE519
| Manufacturer | |
| MPN | RLR05C4991FSRE519 |
| LCSC Part # | C3423813 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 4.99kΩ ±1% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | VISHAY RLR05C4991FSRE519 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 4.99kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 4.99kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4433 | $ 1.44 |
| 200+ | $ 0.5581 | $ 111.62 |
| 500+ | $ 0.5395 | $ 269.75 |
| 1,000+ | $ 0.5302 | $ 530.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 4.99kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 4.99kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C4991FSB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 2.0199 | ||
| RLR05C4991FRB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.0338 | ||
| RLR05C4991FSBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0384 | ||
| RLR05C4991FMBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0384 | ||
| RLR05C4991FPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0384 | ||
| RLR05C4991FRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.0527 | ||
| RLR05C4991FPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.0527 | ||
| RLR05C4991FSRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.0527 | ||
| RLR05C4991FMRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.0527 | ||
| RLR05C4991FRRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C4991FSRE719 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.4433 | ||
| RLR05C4991FRRSL19 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7431 | ||
| RLR05C4991FSRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C4991FSR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C4991FSBSL19 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.8343 | ||
| RLR05C4991FSR3619 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.4761 | ||
| RLR05C4991FSRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C4991FRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.3901 | ||
| RLR05C4991FSK36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C4991FSRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 |

