LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1333FRRE7 product image
Images for reference only

VISHAY RNC50H1333FRRE7

Manufacturer
MPN
RNC50H1333FRRE7
LCSC Part #
C3423394
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 133kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H1333FRRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9472$ 0.95
200+$ 0.3672$ 73.44
500+$ 0.3548$ 177.40
1,500+$ 0.3487$ 523.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance133kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1333FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H1333FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H1333FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1333FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1333FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H1333FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1333FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5818
ERC50133K00FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H1333FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1333FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H1333FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC50133K00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H1333FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H1333FSM22VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1333FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1333FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC50133K00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H1333FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H1333FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1333FRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472