LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2613FRRE619 product image
Images for reference only

VISHAY RLR05C2613FRRE619

Manufacturer
MPN
RLR05C2613FRRE619
LCSC Part #
C3422030
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 261kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C2613FRRE619
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4433$ 1.44
200+$ 0.5581$ 111.62
500+$ 0.5395$ 269.75
1,000+$ 0.5302$ 530.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance261kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C2613FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1673
RLR05C2613FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C2613FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C2613FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2613FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2613FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2613FRB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C2613FRRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2613FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2613FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2613FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C2613FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C2613FRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C2613FRRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C2613FPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2613FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2613FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2613FRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2613FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2613FRRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433