LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP200FRF52-301R product image
Images for reference only

YAGEO FMP200FRF52-301R

Manufacturer
YAGEOAsian Brands
MPN
FMP200FRF52-301R
LCSC Part #
C3421943
Packaging
Through Hole,D3.9xL9mm
Customer #
Key Attributes
RES 301Ω ±1% 2W Through Hole,D3.9xL9mm
DatasheetYAGEO FMP200FRF52-301R
RoHS Compliance2 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0449$ 0.04
200+$ 0.0174$ 3.48
500+$ 0.0168$ 8.40
1,000+$ 0.0165$ 16.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.9xL9mm
Resistance301Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMP200FBF52-301RYAGEOThrough Hole,D3.9xL9mm0$ 0.043
FMP200FBE52-301RYAGEOThrough Hole,D3.9xL9mm0$ 0.043
FMP200FRE52-301RYAGEOThrough Hole,D3.9xL9mm0$ 0.0432