LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RW20117B221JB15 product image
Images for reference only

VISHAY RW20117B221JB15

Manufacturer
MPN
RW20117B221JB15
LCSC Part #
C3421761
Packaging
-
Customer #
Key Attributes
RES 220Ω ±5%
DatasheetVISHAY RW20117B221JB15
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.8399$ 43.84
200+$ 16.9662$ 3393.24
500+$ 16.3692$ 8184.60
1,000+$ 16.0762$ 16076.20
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance220Ω
Tolerance±5%