LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2804FRR36 product image
Images for reference only

VISHAY RLR07C2804FRR36

Manufacturer
MPN
RLR07C2804FRR36
LCSC Part #
C3421384
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 2.8MΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C2804FRR36
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5179$ 1.52
200+$ 0.5877$ 117.54
500+$ 0.5677$ 283.85
1,000+$ 0.5569$ 556.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance2.8MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C2804FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 3.3889
RLR07C2804FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 3.3889
RLR07C2804FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 4.257
RLR07C2804FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4617
RLR07C2804FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 1.8599
RLR07C2804FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 1.8599
RLR07C2804FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C2804FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 3.844
RLR07C2804FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C2804FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 4.6245
RLR07C2804FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.337
RLR07C2804FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C2804FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C2804FRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C2804FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C2804FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.337
ERL072M8000FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 3.844
ERL072M8000FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7662
ERL072M8000FKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 1.5179