LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J31R6FSRE5 product image
Images for reference only

VISHAY RNC50J31R6FSRE5

Manufacturer
MPN
RNC50J31R6FSRE5
LCSC Part #
C3421259
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 31.6Ω ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J31R6FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6598$ 1.66
200+$ 0.6433$ 128.66
500+$ 0.6201$ 310.05
1,000+$ 0.6093$ 609.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance31.6Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J31R6FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J31R6FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J31R6FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J31R6FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.1042
ERC5031R600FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J31R6FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J31R6FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.2435
ERC5031R600FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50K31R6FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8213
RNC50K31R6FMB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8213
RNC50H31R6FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H31R6FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H31R6FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H31R6FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
ERC5031R600FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H31R6FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H31R6FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H31R6FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC5031R600FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H31R6FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472