LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1652FSBSL product image
Images for reference only

VISHAY RLR07C1652FSBSL

Manufacturer
MPN
RLR07C1652FSBSL
LCSC Part #
C3421151
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 16.5kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C1652FSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7226$ 2.72
200+$ 1.0536$ 210.72
500+$ 1.0166$ 508.30
1,000+$ 0.9996$ 999.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance16.5kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1652FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1652FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1652FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1652FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1652FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C1652FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C1652FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C1652FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C1652FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1652FPRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C1652FSM23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0736
RLR07C1652FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C1652FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C1652FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1652FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2618
RLR07C1652FSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 3.5309
RLR07C1652FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C1652FPRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1652FSRE623VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C1652FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829