LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RWR81N27R4FRBSL

Manufacturer
MPN
RWR81N27R4FRBSL
LCSC Part #
C3421035
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 27.4Ω ±1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81N27R4FRBSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance27.4Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃