LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60K1001FPRE7 product image
Images for reference only

VISHAY RNC60K1001FPRE7

Manufacturer
MPN
RNC60K1001FPRE7
LCSC Part #
C3419393
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60K1001FPRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4207$ 1.42
200+$ 0.5507$ 110.14
500+$ 0.5307$ 265.35
1,500+$ 0.5214$ 782.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60K1001FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60K1001FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60K1001FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNR60K1001FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6392
RNR60K1001FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6392
RNR60K1001FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9757
RNR60K1001FMBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9757
RNC60K1001FPRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3581
RNC60K1001FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3581
RNC60K1001FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3889
RNC60K1001FPR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3889
RNR60K1001FPR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6547
RNR60K1001FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9782
RNR60K1001FMRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9782
RNR60K1001FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.7184
ERC551K0000FKEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1001FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1001FPRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1001FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNR60K1001FRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.7184