LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H3401FSRE7 product image
Images for reference only

VISHAY RNC60H3401FSRE7

Manufacturer
MPN
RNC60H3401FSRE7
LCSC Part #
C3419156
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 3.4kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H3401FSRE7
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7112$ 0.71
200+$ 0.2762$ 55.24
500+$ 0.2654$ 132.70
1,500+$ 0.2607$ 391.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance3.4kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC60H3401FSB14VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H3401FSRE6VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 0.6854
ERC553K4000FHEA600VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H3401FSBSLVISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 3.6697
ERC553K4000FHEB600VISHAYSimilarThrough Hole,D2.5xL7.1mm0$ 0.6402
5 more alternative parts.View all substitutes