DIODES SBR3516
| Manufacturer | |
| MPN | SBR3516 |
| LCSC Part # | C341741 |
| Packaging | - |
| Customer # | |
| Key Attributes | 500A 1.2V@17.5A 35A 1.6kV Bridge Rectifiers |
| Datasheet | DIODES SBR3516 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.2V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@1.6kV | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.2V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@1.6kV | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.2V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@1.6kV | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.2V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@1.6kV | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1.6kV |
Help & FeedbackShow similar products (0) >
C341741 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



