LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY HTS00633302JKB17 product image
Images for reference only

VISHAY HTS00633302JKB17

Manufacturer
MPN
HTS00633302JKB17
LCSC Part #
C3417333
Packaging
-
Customer #
Key Attributes
RES 33kΩ ±5%
DatasheetVISHAY HTS00633302JKB17
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.7958$ 45.80
200+$ 17.7236$ 3544.72
500+$ 17.1004$ 8550.20
1,000+$ 16.7919$ 16791.90
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance33kΩ
Temperature Coefficient±100ppm/℃
Tolerance±5%