LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC65150R00DEEK500 product image
Images for reference only

VISHAY ERC65150R00DEEK500

Manufacturer
MPN
ERC65150R00DEEK500
LCSC Part #
C3417266
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 150Ω ±0.5% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY ERC65150R00DEEK500
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance150Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃