LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C1152FSRE6 product image
Images for reference only

VISHAY RLR20C1152FSRE6

Manufacturer
MPN
RLR20C1152FSRE6
LCSC Part #
C3416900
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 11.5kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C1152FSRE6
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0562$ 2.06
200+$ 0.796$ 159.20
500+$ 0.7682$ 384.10
1,000+$ 0.7543$ 754.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance11.5kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C1152FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C1152FRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0481
RLR20C1152FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C1152FRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1152FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.2764
RLR20C1152FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1152FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
RLR20C1152FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
RLR20C1152FRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1152FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
ERL2011K500FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
ERL2011K500FKEB500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9795