LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1173BSR36 product image
Images for reference only

VISHAY RNC55J1173BSR36

Manufacturer
MPN
RNC55J1173BSR36
LCSC Part #
C3416162
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 117kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J1173BSR36
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance117kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1173BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1173BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1173BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J1173BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
ERC55117K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
ERC55117K00BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
ERC55117K00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J1173BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1173BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1173BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55H1173BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1173BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1173BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
ERC55117K00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751