LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0706100K000F0L product image
Images for reference only

VISHAY Y0706100K000F0L

Manufacturer
MPN
Y0706100K000F0L
LCSC Part #
C3415713
Packaging
-
Customer #
Key Attributes
RES 100kΩ ±1% 400mW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5685$ 12.57
200+$ 4.8636$ 972.72
500+$ 4.6939$ 2346.95
1,000+$ 4.6091$ 4609.10
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance100kΩ
Power(Watts)400mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃